Part Details for D38999/26WB2PN by SOURIAU-SUNBANK
Overview of D38999/26WB2PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26WB2PN
|
Mouser Electronics | Circular MIL Spec Connector 2P Sz 11 Straight Plug Pin Cont RoHS: Not Compliant | 1 |
|
$25.7200 / $70.9400 | Buy Now |
DISTI #
70444762
|
RS | Connector, Circular, 2P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WB2PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4800 | RFQ |
DISTI #
SOMD38999/26WB2PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 22 in Stock |
|
$27.4832 / $34.8121 | Buy Now |
DISTI #
D38999/26WB2PN
|
TTI | Circular MIL Spec Connector 2P Sz 11 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$28.4400 / $44.0200 | Buy Now |
DISTI #
SOMD38999/26WB2PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 68 |
|
$27.4832 / $34.8121 | Buy Now |
DISTI #
2686568
|
Farnell | CIRCULAR CONN, PLUG, 11-2, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 4 |
|
$69.0879 / $78.1906 | Buy Now |
DISTI #
D38999/26WB2PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 217 |
|
$24.7540 / $32.8550 | Buy Now RFQ |
Part Details for D38999/26WB2PN
D38999/26WB2PN CAD Models
D38999/26WB2PN Part Data Attributes:
|
D38999/26WB2PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB2PN
SOURIAU-SUNBANK
CONN PLUG 2 POS STRAIGHT W/PINS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |