Part Details for D38999/26WB35PA by Amphenol Aerospace
Overview of D38999/26WB35PA by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1577
|
Newark | Circular Connector, Plug, 11-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26WB35PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$59.2900 | Buy Now |
DISTI #
AD38999/26WB35PA-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.6020 / $186.7700 | Buy Now |
DISTI #
1178-D38999/26WB35PA-ND
|
DigiKey | PLUG Min Qty: 9 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.7689 | Buy Now |
DISTI #
V37:1799_23577649
|
Arrow Electronics | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2052 | Americas - 16 |
|
$58.3900 / $202.0514 | Buy Now |
DISTI #
AAND38999/26WB35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock110 On Order |
|
Buy Now | |
DISTI #
AAOD38999/26WB35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 33 in Stock |
|
$29.0023 / $36.4868 | Buy Now |
DISTI #
AAOD38999/26WB35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 123 |
|
$29.0023 / $36.4868 | Buy Now |
DISTI #
AAND38999/26WB35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0330 On Order |
|
Buy Now | |
DISTI #
D38999/26WB35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 41 |
|
$18.8770 / $25.0550 | Buy Now RFQ |