Part Details for D38999/26WB5PA by SOURIAU-SUNBANK
Overview of D38999/26WB5PA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB5PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y3687
|
Newark | Plug, Self Locking Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WB5PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-D38999/26WB5PAS-ND
|
DigiKey | D38999/26WB5PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$31.5400 / $39.4300 | Buy Now |
DISTI #
649-D38999/26WB5PA
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Straight Plug Pin Cont RoHS: Not Compliant | 0 |
|
$98.1200 / $115.0300 | Order Now |
DISTI #
70444766
|
RS | Connector, Circular, 5P Sz 11 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WB5PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4900 | RFQ |
DISTI #
SOMD38999/26WB5PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$29.4157 / $37.2600 | Buy Now |
|
Quest Components | 1 |
|
$65.0900 | Buy Now | |
DISTI #
D38999/26WB5PA
|
TTI | Circular MIL Spec Connector 5P Sz 11 Straight Plug Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.3100 / $33.4200 | Buy Now |
DISTI #
SOMD38999/26WB5PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 28 |
|
$29.4157 / $37.2600 | Buy Now |
DISTI #
2795481
|
Farnell | CIRCULAR CONNECTOR, PLUG, 11-5, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 486 |
|
$74.2425 | Buy Now |
Part Details for D38999/26WB5PA
D38999/26WB5PA CAD Models
D38999/26WB5PA Part Data Attributes
|
D38999/26WB5PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB5PA
SOURIAU-SUNBANK
CONN PLUG 5 POS STRAIGHT W/PINS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |