Part Details for D38999/26WD18PN by Amphenol Corporation
Overview of D38999/26WD18PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26WD18PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$24.1078 | Buy Now |
DISTI #
D38999/26WD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26WD18PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$25.5933 / $38.3900 | Buy Now |
DISTI #
58T1584
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: 58T1584) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$132.5200 / $189.2400 | Buy Now |
DISTI #
APH D38999/26WD18
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH D38999/26WD18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 202 Factory Stock |
|
$43.9263 / $72.2951 | Buy Now |
DISTI #
654-D38999/26WD18PN
|
Mouser Electronics | Circular MIL Spec Connector 18P SIZE 15 STRAIGHT PLUG PIN RoHS: Not Compliant | 51 |
|
$135.1700 / $201.0100 | Buy Now |
DISTI #
26103026
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 155 |
|
$32.9300 / $40.9000 | Buy Now |
DISTI #
62360852
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 12 |
|
$270.1241 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 12 |
|
$48.9019 / $54.3354 | Buy Now |
DISTI #
D38999/26WD18PN
|
TTI | Circular MIL Spec Connector 18P SIZE 15 STRAIGHT PLUG PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2172 In Stock |
|
$33.8400 / $46.2300 | Buy Now |
Part Details for D38999/26WD18PN
D38999/26WD18PN CAD Models
D38999/26WD18PN Part Data Attributes
|
D38999/26WD18PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD18PN
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/26WD18PN
This table gives cross-reference parts and alternative options found for D38999/26WD18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WD18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26LD18PN | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WD18PN vs D38999/26LD18PN |
D38999/26ZD18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WD18PN vs D38999/26ZD18PN |
D38999/26TD18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WD18PN vs D38999/26TD18PN |
D38999/26MD18PN | 18 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WD18PN vs D38999/26MD18PN |