Part Details for D38999/26WD18PN by TE Connectivity
Overview of D38999/26WD18PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8371
|
Newark | Plug Assy |Deutsch Te Connectivity D38999/26WD18PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$171.6100 / $180.0900 | Buy Now |
DISTI #
81AC8179
|
Newark | Conn D38999 Circ Pin 18 Pos Crmp St Cbl Mnt 18Term Rohs Compliant: No |Deutsch Te Connectivity D38999/26WD18PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3700 | Buy Now |
DISTI #
571-D38999/26WD18PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 18C 18#20 PI RoHS: Not Compliant | 0 |
|
$141.5600 | Order Now |
DISTI #
DCHD38999/26WD18PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$230.7097 / $292.2323 | Buy Now |
DISTI #
35170411
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$147.0900 / $155.7300 | Buy Now |
DISTI #
51606033
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 22 |
|
$174.0480 / $184.1307 | Buy Now |
DISTI #
DCHD38999/26WD18PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$230.7097 / $292.2323 | Buy Now |
DISTI #
TE Connectivity D38999/26WD18PN
|
PEI Genesis | MIL Series Connector, 18 Con | 56 |
|
Buy Now | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 131 | 2 |
|
$78.1300 / $124.2300 | Buy Now |
DISTI #
D38999/26WD18PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 191 |
|
$98.8330 / $131.1780 | Buy Now RFQ |
Part Details for D38999/26WD18PN
D38999/26WD18PN CAD Models
D38999/26WD18PN Part Data Attributes
|
D38999/26WD18PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD18PN
TE Connectivity
CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-363, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |