Part Details for D38999/32T11R by TE Connectivity
Overview of D38999/32T11R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32T11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0307
|
Newark | Connector Accessory |Deutsch Te Connectivity D38999/32T11R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$18.9400 / $23.4600 | Buy Now |
DISTI #
2266-D38999/32T11R-ND
|
DigiKey | D38999/32T11R Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$16.5700 / $17.9900 | Buy Now |
DISTI #
D38999/32T11R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity D38999/32T11R
|
PEI Genesis | Metal | 25 |
|
Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$4.9900 / $8.3500 | Buy Now |
Part Details for D38999/32T11R
D38999/32T11R CAD Models
D38999/32T11R Part Data Attributes:
|
D38999/32T11R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/32T11R
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Size-Max |