Part Details for D38999/32W15N by Amphenol Corporation
Overview of D38999/32W15N by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32W15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD D38999/32W15N
|
Avnet Americas | Connector Accessories Plug Protection Cap Shell Size 15 Washer - Bulk (Alt: PCD D38999/32W15N) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/32W15N
|
Avnet Americas | Connector Accessories Plug Protection Cap Shell Size 15 Washer - Bulk (Alt: D38999/32W15N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71Y6856
|
Avnet Americas | Connector Accessories Plug Protection Cap Shell Size 15 Washer - Bulk (Alt: 71Y6856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$16.5300 / $18.1400 | Buy Now |
DISTI #
523-D38999/32W15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SZ 15 PLUG PROTECTION CAP RoHS: Not Compliant | 276 |
|
$12.5700 / $18.5700 | Buy Now |
DISTI #
73475764
|
Verical | Connector Accessories Cap Straight Polyphenylene Sulfide Nickel RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2342 | Americas - 750 |
|
$11.6460 | Buy Now |
DISTI #
27705817
|
Verical | Connector Accessories Cap Straight Polyphenylene Sulfide Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 356 |
|
$13.1195 / $16.1626 | Buy Now |
DISTI #
66705137
|
Verical | Connector Accessories Cap Straight Polyphenylene Sulfide Nickel RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$11.6719 / $18.6750 | Buy Now |
DISTI #
78457876
|
Verical | Connector Accessories Cap Straight Polyphenylene Sulfide Nickel RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$11.6719 / $18.6750 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
DISTI #
D38999/32W15N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SZ 15 PLUG PROTECTION CAP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2208 In Stock |
|
$15.1200 / $16.7000 | Buy Now |
Part Details for D38999/32W15N
D38999/32W15N CAD Models
D38999/32W15N Part Data Attributes
|
D38999/32W15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/32W15N
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |