Part Details for D38999/33T11N by Glenair Inc
Overview of D38999/33T11N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33T11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7642
|
Newark | Connector |Glenair D38999/33T11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$90.0900 / $345.0100 | Buy Now |
DISTI #
49AC3638
|
Newark | D38999/33T11N |Glenair D38999/33T11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$55.6500 | Buy Now |
DISTI #
3937-D38999/33T11N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$524.4600 | Buy Now |
DISTI #
D38999/33T11N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/33T11N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1250 Factory Stock |
|
$59.5366 | Buy Now |
DISTI #
654-D38999/33T11N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 11 RoHS: Compliant | 10 |
|
$88.9800 / $340.7900 | Buy Now |
DISTI #
GLED38999/33T11N
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$202.1312 / $345.0060 | Buy Now |
DISTI #
77971180
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$132.6125 | Buy Now |
DISTI #
71034905
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.0128 / $327.6410 | Buy Now |
DISTI #
D38999/33T11N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$309.7700 / $337.1800 | Buy Now |
DISTI #
D38999/33T11N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/33T11N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1250 Factory Stock |
|
$59.5366 | Buy Now |
Part Details for D38999/33T11N
D38999/33T11N CAD Models
D38999/33T11N Part Data Attributes
|
D38999/33T11N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33T11N
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |