Part Details for D38999/42WC4PB by Glenair Inc
Overview of D38999/42WC4PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/42WC4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ6794
|
Newark | Connector |Glenair D38999/42WC4PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.8800 / $2,008.0600 | Buy Now |
DISTI #
D38999/42WC4PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WC4PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$489.2876 / $2,231.1750 | Buy Now |
DISTI #
631-D38999/42WC4PB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$871.3100 | Order Now |
DISTI #
D38999/42WC4PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WC4PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$489.2876 / $2,231.1750 | Buy Now |
DISTI #
D38999/42WC4PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 4 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WC4PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$489.2876 / $2,231.1750 | Buy Now |
DISTI #
GLED38999/42WC4PB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$601.5913 / $2,974.9001 | Buy Now |
DISTI #
D38999/42WC4PB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,404.3850 / $6,363.2220 | Buy Now RFQ |
Part Details for D38999/42WC4PB
D38999/42WC4PB CAD Models
D38999/42WC4PB Part Data Attributes:
|
D38999/42WC4PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/42WC4PB
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-16-364,M39029/58-364 | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 90 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |