Part Details for D38999/42WD18PA by Glenair Inc
Overview of D38999/42WD18PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/42WD18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ6857
|
Newark | Connector |Glenair D38999/42WD18PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.7900 / $2,143.1600 | Buy Now |
DISTI #
D38999/42WD18PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 18 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WD18PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$522.1980 / $2,381.2800 | Buy Now |
DISTI #
631-D38999/42WD18PA
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$929.9300 | Order Now |
DISTI #
D38999/42WD18PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 18 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WD18PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$522.1980 / $2,381.2800 | Buy Now |
DISTI #
D38999/42WD18PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 18 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WD18PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$522.1980 / $2,381.2800 | Buy Now |
DISTI #
GLED38999/42WD18PA
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$642.0678 / $3,175.0400 | Buy Now |
Part Details for D38999/42WD18PA
D38999/42WD18PA CAD Models
D38999/42WD18PA Part Data Attributes
|
D38999/42WD18PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/42WD18PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 100 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |