Part Details for D38999/42WG35PC by Glenair Inc
Overview of D38999/42WG35PC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/42WG35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ7371
|
Newark | Connector |Glenair D38999/42WG35PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.5100 / $2,571.6500 | Buy Now |
DISTI #
D38999/42WG35PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 79 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WG35PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$626.5974 / $2,857.3800 | Buy Now |
DISTI #
631-D38999/42WG35PC
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,059.2800 | Order Now |
DISTI #
D38999/42WG35PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 79 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WG35PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$626.5974 / $2,857.3800 | Buy Now |
DISTI #
D38999/42WG35PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 79 Position Pin Contact Box Mount Crimp - Bulk (Alt: D38999/42WG35PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$626.5974 / $2,857.3800 | Buy Now |
DISTI #
GLED38999/42WG35PC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$770.4469 / $3,809.8400 | Buy Now |
Part Details for D38999/42WG35PC
D38999/42WG35PC CAD Models
D38999/42WG35PC Part Data Attributes
|
D38999/42WG35PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/42WG35PC
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-22-360,M39029/58-360 | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 80 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |