Part Details for D38999/48YD97XN by Glenair Inc
Overview of D38999/48YD97XN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/48YD97XN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9307
|
Newark | Connector |Glenair D38999/48YD97XN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$592.2200 / $2,291.8900 | Buy Now |
DISTI #
3937-D38999/48YD97XN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$3,510.8000 | Buy Now |
DISTI #
D38999/48YD97XN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 12 Position Pin Contact Weld Mount Eyelet - Bulk (Alt: D38999/48YD97XN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$570.1968 / $2,546.5350 | Buy Now |
DISTI #
631-D38999/48YD97XN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,345.4500 | Order Now |
DISTI #
77978281
|
Verical | Conn Circular PIN 12 POS Solder Lug ST Weld Mount 12 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,716.3250 | Buy Now |
DISTI #
71034804
|
Verical | Conn Circular PIN 12 POS Solder Lug ST Weld Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,760.3333 / $2,176.5256 | Buy Now |
DISTI #
GLED38999/48YD97XN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,210.7520 / $2,083.5288 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$1,552.2500 / $2,611.8300 | Buy Now |
Part Details for D38999/48YD97XN
D38999/48YD97XN CAD Models
D38999/48YD97XN Part Data Attributes
|
D38999/48YD97XN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/48YD97XN
Glenair Inc
MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |