Part Details for D38999/48YE6PN by Glenair Inc
Overview of D38999/48YE6PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/48YE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9308
|
Newark | Connector |Glenair D38999/48YE6PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$654.1900 / $2,531.6900 | Buy Now |
DISTI #
3937-D38999/48YE6PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$3,959.6800 | Buy Now |
DISTI #
D38999/48YE6PN
|
Avnet Americas | Connector Circular Pin Contact 6 Position Solder Cup Straight Weld Mount - Bulk (Alt: D38999/48YE6PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$629.8536 / $2,812.9800 | Buy Now |
DISTI #
631-D38999/48YE6PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,248.7300 / $2,500.7600 | Order Now |
DISTI #
77980482
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Weld Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,895.9125 | Buy Now |
DISTI #
71034761
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Weld Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,944.5256 / $2,404.2564 | Buy Now |
DISTI #
GLED38999/48YE6PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,337.4360 / $2,301.5290 | Buy Now |
Part Details for D38999/48YE6PN
D38999/48YE6PN CAD Models
D38999/48YE6PN Part Data Attributes
|
D38999/48YE6PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/48YE6PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |