Part Details for D38999/49FH53BC by Glenair Inc
Overview of D38999/49FH53BC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for D38999/49FH53BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ3516
|
Newark | Connector |Glenair D38999/49FH53BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.9400 / $2,348.8200 | Buy Now |
DISTI #
D38999/49FH53BC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Receptacle 53 Position Socket Contact 23 Shell Size Aluminum Alloy - Bulk (Alt: D38999/49FH53BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$572.3140 / $2,609.7900 | Buy Now |
DISTI #
631-D38999/49FH53BC
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,019.1700 | Order Now |
DISTI #
D38999/49FH53BC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Receptacle 53 Position Socket Contact 23 Shell Size Aluminum Alloy - Bulk (Alt: D38999/49FH53BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$572.3140 / $2,609.7900 | Buy Now |
DISTI #
D38999/49FH53BC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Receptacle 53 Position Socket Contact 23 Shell Size Aluminum Alloy - Bulk (Alt: D38999/49FH53BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$572.3140 / $2,609.7900 | Buy Now |
DISTI #
GLED38999/49FH53BC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$703.6904 / $3,479.7200 | Buy Now |
DISTI #
D38999/49FH53BC
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,642.6920 / $7,443.0000 | Buy Now RFQ |
Part Details for D38999/49FH53BC
D38999/49FH53BC CAD Models
D38999/49FH53BC Part Data Attributes
|
D38999/49FH53BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/49FH53BC
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 80 | |
Other Description | IN LINE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Unique Insert Number | H53 |