Part Details for D38999/20WJ19AC by Amphenol Aerospace
Overview of D38999/20WJ19AC by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ19AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W3424
|
Newark | Recept Rohs Compliant: No |Amphenol Aerospace D38999/20WJ19AC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9800 / $75.1600 | Buy Now |
DISTI #
96AJ1991
|
Newark | Mil Series Connector, 19 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle |Amphenol Aerospace D38999/20WJ19AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.3800 / $182.7700 | Buy Now |
DISTI #
AAD38999/20WJ19AC-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$65.9200 / $109.8700 | Buy Now |
DISTI #
1178-D38999/20WJ19AC-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.1233 | Buy Now |
DISTI #
71451360
|
RS | Connector,88-565839-19K RECEPT | Amphenol Aerospace D38999/20WJ19AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.2100 | RFQ |
DISTI #
AAOD38999/20WJ19AC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$41.8842 / $51.4971 | Buy Now |
|
Onlinecomponents.com | Wall Mounting Receptacle - 19 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 25-19 - Less Pin Contacts - Orientation C. |
6 Partner Stock |
|
$53.9500 / $88.3100 | Buy Now |
DISTI #
AAOD38999/20WJ19AC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$41.8842 / $51.4971 | Buy Now |
|
Master Electronics | Wall Mounting Receptacle - 19 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 25-19 - Less Pin Contacts - Orientation C. |
6 Partner Stock |
|
$53.9500 / $88.3100 | Buy Now |