Part Details for D38999/24FJ7AB by SOURIAU-SUNBANK
Overview of D38999/24FJ7AB by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FJ7AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24FJ7AB-ND
|
DigiKey | D38999/24FJ7AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$49.9100 / $62.3900 | Buy Now |
DISTI #
2791758
|
Farnell | CIRCULAR CONNECTOR, RCPT, 25-7, JAM NUT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$126.7021 | Buy Now |
DISTI #
D38999/24FJ7AB
|
FDH Electronics | Connector Min Qty: 1 | 19 |
|
$48.2460 / $64.0350 | Buy Now RFQ |
Part Details for D38999/24FJ7AB
D38999/24FJ7AB CAD Models
D38999/24FJ7AB Part Data Attributes:
|
D38999/24FJ7AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ7AB
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 97,2 | |
Contact Sizes | 22D,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 99 | |
Unique Insert Number | J7 |
Alternate Parts for D38999/24FJ7AB
This table gives cross-reference parts and alternative options found for D38999/24FJ7AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FJ7AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MJ7PC-LC | MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ7AB vs D38999/20MJ7PC-LC |
D38999/20ZJ7AN | MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ7AB vs D38999/20ZJ7AN |
D38999/24WJ7AC | MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/24FJ7AB vs D38999/24WJ7AC |
D38999/20MJ7PN-LC | MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ7AB vs D38999/20MJ7PN-LC |
D38999/20JJ7PC-LC | MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ7AB vs D38999/20JJ7PC-LC |
D38999/20ZJ7AD | MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ7AB vs D38999/20ZJ7AD |
D38999/20GJ7PC-LC | MIL Series Connector, 99 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ7AB vs D38999/20GJ7PC-LC |
D38999/20FJ7PN-LC | MIL Series Connector, 99 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ7AB vs D38999/20FJ7PN-LC |
D38999/20GJ7PE-LC | MIL Series Connector, 99 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ7AB vs D38999/20GJ7PE-LC |