Part Details for D38999/26FE35PN by SOURIAU-SUNBANK
Overview of D38999/26FE35PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD38999/26FE35PN-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$44.1600 / $73.5900 | Buy Now |
DISTI #
649-D38999/26FE35PN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Pin Cont RoHS: Not Compliant | 15 |
|
$59.2200 / $114.5700 | Buy Now |
DISTI #
70443852
|
RS | Connector, Circular, 55P Sz 17 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FE35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$68.4400 / $73.5900 | Buy Now |
DISTI #
SOMD38999/26FE35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 50 in Stock9 On Order |
|
$37.2600 / $47.1960 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 6 |
|
$52.2454 / $54.9952 | Buy Now |
DISTI #
D38999/26FE35PN
|
TTI | Circular MIL Spec Connector 55P Sz 17 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 299 In Stock |
|
$38.1700 / $54.4900 | Buy Now |
DISTI #
SOMD38999/26FE35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 15027 On Order |
|
$37.2600 / $47.1960 | Buy Now |
Part Details for D38999/26FE35PN
D38999/26FE35PN CAD Models
D38999/26FE35PN Part Data Attributes:
|
D38999/26FE35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35PN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.10 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |