Part Details for D38999/26JC35SN by SOURIAU-SUNBANK
Overview of D38999/26JC35SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8685
|
Newark | 8D 22C 22#22D Skt Plug |Souriau-Sunbank/eaton D38999/26JC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$91.1500 / $126.0800 | Buy Now |
DISTI #
70444019
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26JC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.8100 / $95.0800 | RFQ |
DISTI #
SOMD38999/26JC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$39.6789 / $49.0943 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, SOLDER TERMINAL, PLUG | 1 |
|
$28.3488 | Buy Now |
DISTI #
D38999/26JC35SN
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.9000 / $43.7400 | Buy Now |
DISTI #
SOMD38999/26JC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 72 |
|
$39.6789 / $49.0943 | Buy Now |
DISTI #
2684292
|
Farnell | CIRCULAR CONN, PLUG, 13-35, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 451 |
|
$96.6818 | Buy Now |
DISTI #
D38999/26JC35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 761 |
|
$35.8240 / $47.5480 | Buy Now RFQ |
Part Details for D38999/26JC35SN
D38999/26JC35SN CAD Models
D38999/26JC35SN Part Data Attributes:
|
D38999/26JC35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JC35SN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |