Part Details for D38999/26LC8SN by Amphenol Aerospace
Overview of D38999/26LC8SN by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26LC8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/26LC8SN-ND
|
DigiKey | AE3 8C 8#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$101.3100 / $168.8500 | Buy Now |
DISTI #
AAOD38999/26LC8SN
|
Heilind Electronics | 10-660803-08S | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26LC8SN
|
Interstate Connecting Components | 10-660803-08S | 3 |
|
Buy Now |