Datasheets
D38999/26WE22AN by:

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,

Part Details for D38999/26WE22AN by SOURIAU-SUNBANK

Overview of D38999/26WE22AN by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26WE22AN

Part # Distributor Description Stock Price Buy
DISTI # SOMD38999/26WE22AN
Heilind Electronics SA Americas - 3 in Stock
  • 1 $65.0584
  • 5 $62.7349
  • 10 $58.5525
  • 25 $62.4699
  • 50 $57.9431
$57.9431 / $65.0584 Buy Now
DISTI # SOMD38999/26WE22AN
Interstate Connecting Components SA 10
  • 1 $65.0584
  • 5 $62.7349
  • 10 $58.5525
  • 25 $62.4699
  • 50 $57.9431
$57.9431 / $65.0584 Buy Now

Part Details for D38999/26WE22AN

D38999/26WE22AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26WE22AN Part Data Attributes

D38999/26WE22AN SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/26WE22AN SOURIAU-SUNBANK MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 2,2
Contact Sizes 12,8
Coupling Type THREADED
Degrees of Rotation 80
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM PLATED
Shell Material ALUMINIUM ALLOY
Shell Size E
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number E22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26WE22AN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26WE22AN by SOURIAU-SUNBANK

  • Please alert me when D38999/26WE22AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26WE22AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26WE22AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26WE22AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26WE22AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26WE22AN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: