Part Details for D3SBA60-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D3SBA60-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for D3SBA60-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D3SBA60-7000
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=80 RoHS: Compliant | 229 |
|
$0.9040 / $2.0900 | Buy Now |
DISTI #
76464090
|
Verical | Rectifier Bridge Diode Single 600V 2.3A 4-Pin SIP Tray Min Qty: 64 Package Multiple: 1 Date Code: 2301 | Americas - 1406 |
|
$1.1517 / $1.3470 | Buy Now |
DISTI #
77357025
|
Verical | Rectifier Bridge Diode Single 600V 2.3A 4-Pin SIP Tray Min Qty: 144 Package Multiple: 1 | Americas - 154 |
|
$0.4690 / $0.4844 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 1128 |
|
$1.1820 / $3.1520 | Buy Now |
DISTI #
D3SBA60-7000
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 80A, flat Min Qty: 1 | 154 |
|
$0.3680 / $0.9930 | Buy Now |
DISTI #
C1S706200035399
|
Chip1Stop | Diode Rectifier Bridge Single 600V 2.3A 4-Pin SIP Tray RoHS: Compliant pbFree: Yes | 2400 |
|
$1.1300 / $1.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1426 |
|
$0.7880 / $2.3460 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 4 |
|
$0.7880 / $2.3460 | Buy Now |
Part Details for D3SBA60-7000
D3SBA60-7000 CAD Models
D3SBA60-7000 Part Data Attributes
|
D3SBA60-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D3SBA60-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |