Part Details for D3V-01G-2C3-K by OMRON Electronic Components LLC
Overview of D3V-01G-2C3-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-01G-2C3-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9173
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-01G-2C3-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.0400 | Buy Now |
DISTI #
Z10743-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
93 In Stock |
|
$2.1276 / $3.0800 | Buy Now |
DISTI #
71559662
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-01G-2C3-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $2.5900 | RFQ |
DISTI #
OMRD3V-01G-2C3-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount | 0 |
|
$1.6300 / $3.3500 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount | 0 |
|
$1.6300 / $3.3500 | Buy Now |