Part Details for D3V-11G2-1C23-K by OMRON Electronic Components LLC
Overview of D3V-11G2-1C23-K by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G2-1C23-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6818
|
Newark | Miniature |Omron Electronic Components D3V-11G2-1C23-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.0100 / $3.3000 | Buy Now |
DISTI #
89T2641
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-11G2-1C23-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
2266-D3V-11G2-1C23-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 100 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.6800 | Buy Now |
DISTI #
Z10789-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1754 | Buy Now |
DISTI #
71559741
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-11G2-1C23-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 / $2.8200 | RFQ |
DISTI #
OMRD3V-11G2-1C23-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Quick Connect |
100 Partner Stock |
|
$1.8000 / $3.7100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Quick Connect |
100 Partner Stock |
|
$1.8000 / $3.7100 | Buy Now |