Part Details for D3V-11G2-1C25-K by OMRON Corporation
Overview of D3V-11G2-1C25-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G2-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G21C25
|
Mouser Electronics | Basic / Snap Action Switches LEVER 11A RoHS: Compliant | 183 |
|
$1.8600 / $3.3100 | Buy Now |
DISTI #
V99:2348_11442708
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1706 | Americas - 27 |
|
$0.3860 / $0.3925 | Buy Now |
DISTI #
OMRON D3V-11G2-1C25-K
|
PEI Genesis | Snap Acting/Limit Switch | 4028 |
|
Buy Now | |
DISTI #
000000000000986399
|
Sager | Basic / Snap Action Switches LEVER 11A Min Qty: 100 | 0 |
|
$1.5700 / $2.4900 | Buy Now |
Part Details for D3V-11G2-1C25-K
D3V-11G2-1C25-K CAD Models
D3V-11G2-1C25-K Part Data Attributes:
|
D3V-11G2-1C25-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-11G2-1C25-K
OMRON Corporation
Snap Action Basic Switch; Contact Current Max:11A; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Hinge Lever; Current Rating:11A; Features:Hinge Lever Actuator; Mounting Type:Screw Terminal RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |