Part Details for D3V1121C25 by OMRON Electronic Components LLC
Overview of D3V1121C25 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V1121C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12976-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$1.8310 / $3.5300 | Buy Now |