Part Details for D3V11G41C25K by OMRON Corporation
Overview of D3V11G41C25K by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V11G41C25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G41C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC Screw Mount - Trays (Alt: D3V11G41C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4268 / $2.3163 | Buy Now |
DISTI #
D3V-11G4-1C25-K
|
TTI | Basic / Snap Action Switches SIM ROLLER LEVER 11A RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4062 In Stock |
|
$2.0600 | Buy Now |
DISTI #
D3V11G41C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC Screw Mount - Trays (Alt: D3V11G41C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4268 / $2.3163 | Buy Now |
Part Details for D3V11G41C25K
D3V11G41C25K CAD Models
D3V11G41C25K Part Data Attributes:
|
D3V11G41C25K
OMRON Corporation
Buy Now
|
Compare Parts:
D3V11G41C25K
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |