Part Details for D4025LTP by Littelfuse Inc
Overview of D4025LTP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4025LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y8493
|
Newark | Rectifier, 400V, 15.9A, To-220Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:15.9A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:4Μs, Forward Surge Current:350A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse D4025LTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
F7219-ND
|
DigiKey | DIODE GP 400V 15.9A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1999 In Stock |
|
$1.3124 / $1.9800 | Buy Now |
DISTI #
576-D4025LTP
|
Mouser Electronics | SCRs 400V 25A RoHS: Compliant | 0 |
|
$1.7100 / $2.5700 | Order Now |
DISTI #
V79:2366_23470107
|
Arrow Electronics | Rectifier Diode Switching Si 400V 15.9A 4000ns 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 234 |
|
$1.1693 / $1.8421 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3700 | Buy Now |
DISTI #
80932090
|
Verical | Rectifier Diode Switching Si 400V 15.9A 4000ns 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 7 Package Multiple: 1 Date Code: 1842 | Americas - 234 |
|
$1.3074 | Buy Now |
DISTI #
D4025LTP
|
TTI | SCRs 400V 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.3700 | Buy Now |
DISTI #
D4025LTP-LF
|
TME | Diode: rectifying, THT, 400V, 15.9A, tube, Ifsm: 300A, TO220ABIns Min Qty: 1 | 0 |
|
$1.7800 / $2.6800 | RFQ |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 15.9A 400V TO220AB THT | 0 |
|
$2.9174 / $3.2091 | RFQ |