Part Details for D46166-000 by TE Connectivity
Overview of D46166-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for D46166-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR78AU00-2012BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR78AU00-2012BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCTXR78AU00-2012BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR78AU00-2012BI | 0 |
|
Buy Now |
Part Details for D46166-000
D46166-000 CAD Models
D46166-000 Part Data Attributes
|
D46166-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D46166-000
TE Connectivity
Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |