Part Details for D4B-4111N-NPT by OMRON Corporation
Overview of D4B-4111N-NPT by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4B-4111N-NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4B4111NNPT
|
Avnet Americas | D4B-4111N-NPT - Bulk (Alt: D4B4111NNPT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
653-D4B-4111N-NPT
|
Mouser Electronics | Limit Switches Safety Limit Switch 1NC/1NO Roller Lever RoHS: Compliant | 2 |
|
$84.1800 / $98.9200 | Buy Now |
DISTI #
53940385
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$109.4500 / $121.2900 | Buy Now |
DISTI #
64741735
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 10 |
|
$132.4737 | Buy Now |
DISTI #
D4B4111NNPT
|
Avnet Americas | D4B-4111N-NPT - Bulk (Alt: D4B4111NNPT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
D4B4111NNPT
|
Avnet Americas | D4B-4111N-NPT - Bulk (Alt: D4B4111NNPT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
OMRON D4B-4111N-NPT
|
PEI Genesis | Limit Switch | 80 |
|
Buy Now | |
|
Neutron USA | Limit Switch, Safety, snap action, roller lever, 1NC+1NO, M20, NPT Adapter | 50 |
|
$239.8400 | Buy Now |