-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4B4111N
|
Avnet Americas | D4B-4111N - Bulk (Alt: D4B4111N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
653-D4B-4111N
|
Mouser Electronics | Limit Switches Safety Limit Switch RoHS: Compliant | 3 |
|
$91.7100 / $97.6800 | Buy Now |
DISTI #
D4B-4111N
|
TTI | Limit Switches Safety Limit Switch Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$84.9500 / $93.0900 | Buy Now |
DISTI #
D4B4111N
|
Avnet Americas | D4B-4111N - Bulk (Alt: D4B4111N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
DISTI #
D4B-4111N
|
TME | Limit switch, lever R 31,5mm, plastic roller Ø17,5mm, NO + NC Min Qty: 1 | 14 |
|
$62.5300 / $71.8600 | Buy Now |
DISTI #
D4B4111N
|
Avnet Americas | D4B-4111N - Bulk (Alt: D4B4111N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
|
Perfect Parts Corporation | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D4B-4111N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4B-4111N
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | ROLLER LEVER | |
Additional Feature | P.T.= 21 DEG, T.T.= 71 DEG | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 43 mm | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.41 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |