Part Details for D4BL-K1 (ALTERNATE: D4BLK1) by OMRON Industrial Automation
Overview of D4BL-K1 (ALTERNATE: D4BLK1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4BL-K1 (ALTERNATE: D4BLK1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033658
|
RS | Key, Operation, Horizontal, 3 A, 250 V, 78.7 Mm, 300 Vac, 50 Milliohms (Max.) | Omron Automation D4BL-K1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$13.4500 / $18.9400 | Buy Now |