Part Details for D4BL-K1 by OMRON Industrial Automation
Overview of D4BL-K1 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4BL-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW1404-ND
|
DigiKey | KEY OPERATION HORIZONTAL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$14.9033 / $18.5000 | Buy Now |
DISTI #
OMID4BL-K1
|
Heilind Electronics | Americas - 18 in Stock |
|
$16.7344 / $21.4200 | Buy Now | |
DISTI #
OMID4BL-K1
|
Interstate Connecting Components | 6 |
|
$16.7344 / $21.4200 | Buy Now | |
DISTI #
327001
|
Farnell | KEY, FOR SWITCH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$9.8566 | Buy Now |