Part Details for D4BL-K2 by OMRON Industrial Automation
Overview of D4BL-K2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4BL-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4057-ND
|
DigiKey | KEY OPERATION VERTICAL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$15.3032 / $20.4000 | Buy Now |
DISTI #
OMID4BL-K2
|
Heilind Electronics | D4BL-K2 D4BLK2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
327013
|
Farnell | KEY, FOR SWITCH RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.0206 / $12.7416 | Buy Now |