Part Details for D4E-1A00N (ALTERNATE: D4E1A00N) by OMRON Industrial Automation
Overview of D4E-1A00N (ALTERNATE: D4E1A00N) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E-1A00N (ALTERNATE: D4E1A00N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71133958
|
RS | Limit Switch, Plunger, 1A at 125VAC/30VDC, AC Type, IP67, D4E Series | Omron Automation D4E-1A00N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8400 | RFQ |