Part Details for D4E1A20N by OMRON Corporation
Overview of D4E1A20N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E1A20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4E1A20N
|
Avnet Americas | LS, GEN PUR, RLR PLGR W/O CABL - Bulk (Alt: D4E1A20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
DISTI #
D4E-1A20N
|
TTI | Limit Switches LS GEN PUR RLR PGR W/O CABL Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 23 In Stock |
|
$68.6100 / $89.9200 | Buy Now |
DISTI #
D4E1A20N
|
Avnet Americas | LS, GEN PUR, RLR PLGR W/O CABL - Bulk (Alt: D4E1A20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
|
Neutron USA | IP67 Snap Action Limit Switch Roller PlungerNO/NC 125V | 17 |
|
$210.5500 | Buy Now |