Part Details for D4G0303N by Electro Switch Corporation
Overview of D4G0303N by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4G0303N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1099-ND
|
DigiKey | SWITCH ROTARY 2-3POS 500MA 115V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$28.3608 / $43.6300 | Buy Now |
DISTI #
690-D4G0303N
|
Mouser Electronics | Rotary Switches 02-03 POS/3 P/1 DECK RoHS: Compliant | 0 |
|
$24.8600 / $25.5100 | Order Now |
|
Master Electronics | Open Frame Rotary Switch - 3 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals RoHS: Compliant |
9 In Stock |
|
$17.5100 / $36.4600 | Buy Now |
Part Details for D4G0303N
D4G0303N CAD Models
D4G0303N Part Data Attributes
|
D4G0303N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D4G0303N
Electro Switch Corporation
Rotary Switch, 3 Positions, 3P3T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.27 mm | |
Body Length or Diameter | 36.5 mm | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3P3T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |