Part Details for D4G0311N by Electro Switch Corporation
Overview of D4G0311N by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4G0311N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4666
|
Newark | Switch, Rotary, 3P11T, 1.5A, 115V, No. Of Switch Positions:11 Position, No. Of Poles:3 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4G0311N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$69.0800 | Buy Now |
DISTI #
451-1100-ND
|
DigiKey | SWITCH ROTARY 2-11POS 500MA 115V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$58.9537 / $83.9000 | Buy Now |
DISTI #
690-D4G0311N
|
Mouser Electronics | Rotary Switches 2-11 POS/ 3 P/3 DECK RoHS: Compliant | 9 |
|
$58.9400 / $83.8700 | Buy Now |
DISTI #
51617834
|
Verical | Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 1929 | Americas - 9 |
|
$80.8000 / $93.0489 | Buy Now |
DISTI #
1383599
|
element14 Asia-Pacific | SWITCH, ROTARY, 3P11T, 1.5A, 115V RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$59.1486 / $79.4969 | Buy Now |
DISTI #
1383599
|
Farnell | SWITCH, ROTARY, 3P11T, 1.5A, 115V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 37 |
|
$87.7863 / $95.4198 | Buy Now |
|
Master Electronics | Open Frame Rotary Switch - 3 Pole - 2 to 11 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals |
10 In Stock |
|
$35.4700 / $74.1600 | Buy Now |
|
Neutron USA | Rotary Switch, 2-11 POS/ 3 P/3 DECK, SP11T, Non-Shorting, Solder Lug | 50 |
|
$198.6600 | Buy Now |
Part Details for D4G0311N
D4G0311N CAD Models
D4G0311N Part Data Attributes
|
D4G0311N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D4G0311N
Electro Switch Corporation
Rotary Switch, 1 Positions, SP11T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 42.82 mm | |
Body Length or Diameter | 36.5 mm | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 1 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP11T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |