Part Details for D4MC-5001 VCT 1M by OMRON Industrial Automation
Overview of D4MC-5001 VCT 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4MC-5001 VCT 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4MC-5001VCT1M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8100 | Buy Now |
DISTI #
71134321
|
RS | Limit Switch | Omron Automation D4MC-5001 VCT 1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4200 / $87.8100 | RFQ |
DISTI #
OMID4MC-5001 VCT 1M
|
Heilind Electronics | LIMIT SWITCH D4MC5001VCT1M | Americas - 0 in Stock |
|
Buy Now |