Part Details for D4N-4131 by OMRON Corporation
Overview of D4N-4131 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4N-4131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4N4131
|
Avnet Americas | D4N-4131 - Bulk (Alt: D4N4131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9545 / $21.4865 | Buy Now |
DISTI #
653-D4N-4131
|
Mouser Electronics | Limit Switches D4N-4131 RoHS: Compliant | 13 |
|
$20.6300 / $27.6900 | Buy Now |
DISTI #
D4N4131
|
Avnet Americas | D4N-4131 - Bulk (Alt: D4N4131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9545 / $21.4865 | Buy Now |
DISTI #
D4N-4131
|
TME | Limit switch, pin plunger Ø6mm, NO + NC, 10A, max.240VAC, M20 Min Qty: 1 | 12 |
|
$22.2800 / $25.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$33.3917 | Buy Now |
Part Details for D4N-4131
D4N-4131 CAD Models
D4N-4131 Part Data Attributes:
|
D4N-4131
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4N-4131
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 6mm, Screw Terminal, Top Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 6 mm | |
Actuator Type | TOP PLUNGER | |
Body Breadth | 30 mm | |
Body Height | 57.5 mm | |
Body Length or Diameter | 31 mm | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 2.5A@250VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pre-Travel-Max | 2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |