Part Details for D4NS-4BF (ALTERNATE: D4NS4BF) by OMRON Industrial Automation
Overview of D4NS-4BF (ALTERNATE: D4NS4BF) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4NS-4BF (ALTERNATE: D4NS4BF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033926
|
RS | Non-Locking Interlock Switch, Key/Tongue, 2NC, 3A, 240VAC, M20, D4NS Series | Omron Automation D4NS-4BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 |
|
$49.3100 / $64.0400 | Buy Now |