-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Door Switch, DPST, Momentary, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4NS4BF
|
Avnet Americas | D4NS-4BF - Bulk (Alt: D4NS4BF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9200 / $52.5600 | Buy Now |
DISTI #
653-D4NS4BF
|
Mouser Electronics | Limit Switches D4NS-4BF RoHS: Compliant | 25 |
|
$47.5700 / $62.7800 | Buy Now |
DISTI #
30700464
|
Verical | Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$19.5000 / $22.7500 | Buy Now |
DISTI #
77357766
|
Verical | Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$71.1549 / $74.2941 | Buy Now |
DISTI #
65210413
|
Verical | Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 5 |
|
$79.6918 / $80.8407 | Buy Now |
DISTI #
D4NS-4BF
|
TME | Safety switch: key operated, D4NS, NC x2, Features: no key, IP67 Min Qty: 1 | 11 |
|
$48.9200 / $56.2100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 51 |
|
$72.2587 | Buy Now |
DISTI #
C1S541200456171
|
Chip1Stop | Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant pbFree: Yes Container: Bulk | 28 |
|
$15.6000 / $18.2000 | Buy Now |
|
Neutron USA | D4NS Safety Door Switch Switch, Interlock, 2NC, M20/NPT Adapter, Key Not Incl | 50 |
|
$166.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D4NS-4BF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4NS-4BF
OMRON Corporation
Safety Door Switch, DPST, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CONTACT RATING FOR AC: 10 A, 250 VAC | |
Body Breadth | 30 mm | |
Body Height | 96 mm | |
Body Length or Diameter | 31 mm | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SCREW |