Part Details for D50000ALNE0/AA by Amphenol Positronic
Overview of D50000ALNE0/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50000ALNE0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7687
|
Newark | D50000Alne0/Aa |Positronic D50000ALNE0/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9800 / $438.4000 | Buy Now |
DISTI #
4306-D50000ALNE0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$220.8208 / $247.1900 | Buy Now |
DISTI #
276-D50000ALNE0/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$220.8100 / $229.0200 | Order Now |
DISTI #
POSD50000ALNE0/AA
|
Heilind Electronics | D-SUB HARDWARE | Americas - 0 in Stock |
|
$113.6652 / $1,076.0728 | Buy Now |
DISTI #
POSD50000ALNE0/AA
|
Interstate Connecting Components | D-SUB HARDWARE | 0 |
|
$113.6652 / $1,076.0728 | Buy Now |
DISTI #
D50000ALNE0/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |