Part Details for D502J12S215NQA by C&K
Overview of D502J12S215NQA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D502J12S215NQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8267
|
Newark | Rocker Switches |C&k Components D502J12S215NQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.6900 / $8.1700 | Buy Now |
DISTI #
CKN11963-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$4.2017 / $6.3500 | Buy Now |
DISTI #
611-D502J12S215NQA
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$3.9400 / $6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.1200 | Buy Now |
DISTI #
C&K Components D502J12S215NQA
|
PEI Genesis | Rocker Switch, SPDT | 127 |
|
Buy Now | |
DISTI #
000000000005447068
|
Sager | Rocker Switches Min Qty: 108 | 0 |
|
$3.7700 / $4.1600 | Buy Now |
Part Details for D502J12S215NQA
D502J12S215NQA CAD Models
D502J12S215NQA Part Data Attributes:
|
D502J12S215NQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J12S215NQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 15 mm | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for D502J12S215NQA
This table gives cross-reference parts and alternative options found for D502J12S215NQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D502J12S215NQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D502J12S215NQA | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D502J12S215NQA vs D502J12S215NQA |