Part Details for D502J12S215PQA by C&K
Overview of D502J12S215PQA by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D502J12S215PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9142
|
Newark | Rocker Sw, Spst, 10A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:D Series, Contact Current Ac Max:10Arohs Compliant: Yes |C&k Components D502J12S215PQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.1600 | Buy Now |
DISTI #
CKN10098-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1366 In Stock |
|
$2.3020 / $3.5900 | Buy Now |
DISTI #
611-D502J12S215PQA
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF 10A RoHS: Compliant | 802 |
|
$1.9900 / $2.9600 | Buy Now |
DISTI #
V36:1790_14462289
|
Arrow Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Americas - 1600 |
|
$1.9840 / $2.9330 | Buy Now |
DISTI #
V99:2348_14462289
|
Arrow Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 350 |
|
$1.9870 / $2.4150 | Buy Now |
DISTI #
70128715
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Black Rocker Act, Snap-In, O/- Legend,4A,125VAC, QC | C&K D502J12S215PQA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 537 |
|
$1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
DISTI #
77591939
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2402 | Americas - 1600 |
|
$1.9840 / $2.9330 | Buy Now |
DISTI #
16863660
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 377 |
|
$2.3100 | Buy Now |
DISTI #
62449888
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 350 |
|
$1.9870 / $2.4150 | Buy Now |
Part Details for D502J12S215PQA
D502J12S215PQA CAD Models
D502J12S215PQA Part Data Attributes:
|
D502J12S215PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J12S215PQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for D502J12S215PQA
This table gives cross-reference parts and alternative options found for D502J12S215PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D502J12S215PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D502J12S215PQA | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D502J12S215PQA vs D502J12S215PQA |