Part Details for D502J12S217QA by C&K
Overview of D502J12S217QA by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D502J12S217QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-D502J12S217QA
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$1.8100 / $1.9500 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 80 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
000000000000592993
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for D502J12S217QA
D502J12S217QA CAD Models
D502J12S217QA Part Data Attributes
|
D502J12S217QA
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J12S217QA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 13 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |