Part Details for D55342E07B162DTTI by Vishay Intertechnologies
Overview of D55342E07B162DTTI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B162DTTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B162DTTI
|
Avnet Americas | Resistor Thin Film 162Ohm 250mW 1% 25ppm/°C 2-Pin 1206 T/R - Custom Tape W/Leader (Alt: D55342E07B162DTTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1715 / $34.3686 | Buy Now |
DISTI #
D55342E07B162DTTI
|
Avnet Americas | Resistor Thin Film 162Ohm 250mW 1% 25ppm/°C 2-Pin 1206 T/R - Custom Tape W/Leader (Alt: D55342E07B162DTTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1715 / $34.3686 | Buy Now |
Part Details for D55342E07B162DTTI
D55342E07B162DTTI CAD Models
D55342E07B162DTTI Part Data Attributes:
|
D55342E07B162DTTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B162DTTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |