Part Details for D55342H07B240GTWS by Vishay Thin Film
Overview of D55342H07B240GTWS by Vishay Thin Film
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B240GTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342H07B240GTWSTR-ND
|
DigiKey | D55342H 50PPM 1206 240 2% T WS Min Qty: 25 Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4336 | Buy Now |
Part Details for D55342H07B240GTWS
D55342H07B240GTWS CAD Models
D55342H07B240GTWS Part Data Attributes
|
D55342H07B240GTWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342H07B240GTWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 2 %, 50 ppm, 240 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B240GTWS
This table gives cross-reference parts and alternative options found for D55342H07B240GTWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B240GTWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B240GTBSM | Fixed Resistor, Thin Film, 0.25W, 240ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | D55342H07B240GTWS vs D55342H07B240GTBSM |
D55342H07B240GTWS | Fixed Resistor, Thin Film, 0.25W, 240ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B240GTWS vs D55342H07B240GTWS |
D55342H07B240GTT3M | Fixed Resistor, Thin Film, 0.25W, 240ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | D55342H07B240GTWS vs D55342H07B240GTT3M |