Part Details for D55342K07B10D0R by Vishay Thin Film
Overview of D55342K07B10D0R by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B10D0R
D55342K07B10D0R CAD Models
D55342K07B10D0R Part Data Attributes
|
D55342K07B10D0R
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10D0R
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | D55342 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | E/H-MILITARYM/D55342 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |