Part Details for D55342K07B1E00VTP by Vishay Intertechnologies
Overview of D55342K07B1E00VTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E00VTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B1E00VTP
|
Avnet Americas | Resistor Thick Film 1206 1kOhm ±1% 1/20W ±100ppm/°C - Tape and Reel (Alt: D55342K07B1E00VTP) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6065 / $2.0408 | Buy Now |
DISTI #
D55342K07B1E00VTP
|
Avnet Americas | Resistor Thick Film 1206 1kOhm ±1% 1/20W ±100ppm/°C - Tape and Reel (Alt: D55342K07B1E00VTP) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6065 / $2.0408 | Buy Now |
Part Details for D55342K07B1E00VTP
D55342K07B1E00VTP CAD Models
D55342K07B1E00VTP Part Data Attributes:
|
D55342K07B1E00VTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1E00VTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1E00VTP
This table gives cross-reference parts and alternative options found for D55342K07B1E00VTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1E00VTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1E00PBSV | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00PBSV |
D55342K07B1E00PWI | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00PWI |
D55342K07B1E00UT3M | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00UT3M |
D55342K07B1E00RTP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00RTP |
D55342K07B1E00RT5V | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00RT5V |
D55342K07B1E00VTIM | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00VTIM |
D55342K07B1E00RWSV | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00RWSV |
D55342K07B1E00RT3V | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00RT3V |
D55342K07B1E00MTFV | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00MTFV |
D55342K07B1E00PWSV | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00VTP vs D55342K07B1E00PWSV |