Part Details for D55342K07B1H80RWB by Vishay Intertechnologies
Overview of D55342K07B1H80RWB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1H80RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C0703
|
Newark | Resistor,thick Film,1.8Kohms,100Wv,2+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B1H80RWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.4700 | Buy Now |
DISTI #
D55342K07B1H80RWB
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B1H80RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B1H80RWB
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B1H80RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B1H80RWB
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B1H80RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Not Compliant | Europe - 400 |
|
RFQ | |
DISTI #
D55342K07B1H80RWB
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B1H80RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B1H80RWB
D55342K07B1H80RWB CAD Models
D55342K07B1H80RWB Part Data Attributes
|
D55342K07B1H80RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1H80RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1H80RWB
This table gives cross-reference parts and alternative options found for D55342K07B1H80RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1H80RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1H80RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1H80RWB vs D55342K07B1H80RS3 |
D55342K07U1H80M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07U1H80M-W |
D55342K07C1H80M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07C1H80M |
D55342K07U1H80T-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07U1H80T-W |
D55342K07U1H80S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07U1H80S |
D55342K07W1H80T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07W1H80T-TR |
D55342K07B1H80P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07B1H80P |
D55342K07B1H80C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07B1H80C |
D55342K07C1H80P-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07C1H80P-W |
D55342K07U1H80R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1H80RWB vs D55342K07U1H80R-TR |